Single FETs, MOSFETs

Results: 8
Manufacturer
Diodes IncorporatedInfineon TechnologiesonsemiRohm SemiconductorSTMicroelectronics
Series
-CoolMOS™MDmesh™ DM6PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V50 V100 V150 V400 V650 V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)1A (Ta)6A (Tc)10.5A (Ta), 61.3A (Tc)18.4A (Ta), 108A (Tc)41A (Tc)45A (Tc)50A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
5.1mOhm @ 34A, 10V10mOhm @ 9.8A, 10V15mOhm @ 29A, 10V50mOhm @ 24.8A, 10V65mOhm @ 20.5A, 10V520mOhm @ 1A, 10V660mOhm @ 3.22A, 10V1.8Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2.5V @ 1mA2.5V @ 250µA3V @ 192µA4.5V @ 1.24mA4.5V @ 162µA4.5V @ 214.55µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 10 V3.5 nC @ 5 V20 nC @ 10 V27 nC @ 10 V53 nC @ 10 V55 nC @ 10 V91 nC @ 10 V102 nC @ 10 V
Vgs (Max)
±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V140 pF @ 25 V543 pF @ 100 V2120 pF @ 75 V2310 pF @ 100 V4100 pF @ 50 V4234 pF @ 20 V4975 pF @ 400 V
Power Dissipation (Max)
600mW (Ta), 920mW (Tc)700mW (Ta)2.6W (Ta)3.1W (Ta), 107.1W (Tc)3.8W (Ta), 131W (Tc)62.5W (Tc)227W (Tc)250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
5-DFN (5x6) (8-SOFL)DPAKPG-TO252-3PG-TO263-3PowerDI5060-8SOT-23-3TO-263 (D2PAK)TSMT3
Package / Case
8-PowerTDFN8-PowerTDFN, 5 LeadsSC-96TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSN20Q-7
MOSFET N-CH 50V 500MA SOT23
Diodes Incorporated
18,446
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
500mA (Ta)
4.5V, 10V
1.8Ohm @ 220mA, 10V
1.5V @ 250µA
0.8 nC @ 10 V
±20V
40 pF @ 10 V
-
600mW (Ta), 920mW (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TSMT3
RSR010N10HZGTL
MOSFET N-CH 100V 1A TSMT3
Rohm Semiconductor
4,513
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥2.13860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1A (Ta)
4V, 10V
520mOhm @ 1A, 10V
2.5V @ 1mA
3.5 nC @ 5 V
±20V
140 pF @ 25 V
-
700mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TSMT3
SC-96
5-DFN, 8-SO Flat Lead
NVMFS005N10MCLT1G
PTNG 100V LL SO8FL
onsemi
1,917
In Stock
54,000
Factory
1 : ¥15.19000
Cut Tape (CT)
1,500 : ¥7.22032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
18.4A (Ta), 108A (Tc)
4.5V, 10V
5.1mOhm @ 34A, 10V
3V @ 192µA
55 nC @ 10 V
±20V
4100 pF @ 50 V
-
3.8W (Ta), 131W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
DPAK
NVDS015N15MCT4G
PTNG 150V 15MOHM DPAK AUTOMOTIVE
onsemi
2,876
In Stock
27,500
Factory
1 : ¥15.76000
Cut Tape (CT)
2,500 : ¥7.10635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
10.5A (Ta), 61.3A (Tc)
10V
15mOhm @ 29A, 10V
4.5V @ 162µA
27 nC @ 10 V
±20V
2120 pF @ 75 V
-
3.1W (Ta), 107.1W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD65R660CFDAATMA1
MOSFET N-CH 650V 6A TO252-3
Infineon Technologies
4,567
In Stock
1 : ¥18.23000
Cut Tape (CT)
2,500 : ¥8.22468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
6A (Tc)
10V
660mOhm @ 3.22A, 10V
4.5V @ 214.55µA
20 nC @ 10 V
±20V
543 pF @ 100 V
-
62.5W (Tc)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
DMPH4015SPSQ-13
DMPH4015SPSQ-13
MOSFET P-CH 40V 50A PWRDI5060-8
Diodes Incorporated
2,350
In Stock
1 : ¥10.75000
Cut Tape (CT)
2,500 : ¥4.43996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
50A (Tc)
4.5V, 10V
10mOhm @ 9.8A, 10V
2.5V @ 250µA
91 nC @ 10 V
±25V
4234 pF @ 20 V
-
2.6W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PowerDI5060-8
8-PowerTDFN
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB65R050CFD7AATMA1
AUTOMOTIVE_COOLMOS PG-TO263-3
Infineon Technologies
830
In Stock
1 : ¥63.38000
Cut Tape (CT)
1,000 : ¥35.92720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
45A (Tc)
10V
50mOhm @ 24.8A, 10V
4.5V @ 1.24mA
102 nC @ 10 V
±30V
4975 pF @ 400 V
-
227W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2Pak
STB41N40DM6AG
AUTOMOTIVE-GRADE N-CHANNEL 400 V
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥50.08000
Cut Tape (CT)
1,000 : ¥28.41623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
400 V
41A (Tc)
10V
65mOhm @ 20.5A, 10V
5V @ 250µA
53 nC @ 10 V
±25V
2310 pF @ 100 V
-
250W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 8

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.