Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,488 In Stock 666,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.5A (Ta) | 1.8V, 10V | 42mOhm @ 3A, 10V | 1.2V @ 250µA | 7.7 nC @ 10 V | ±12V | 281 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
22,732 In Stock 873,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 4.5V, 10V | 70mOhm @ 3.8A, 10V | 2.1V @ 250µA | - | ±20V | 336 pF @ 25 V | - | 1.08W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
33,790 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥1.82716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.5A (Ta) | 4.5V, 10V | 60mOhm @ 4.5A, 10V | 2.3V @ 15µA | 5.6 nC @ 5 V | ±20V | 657 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSOP6-6 | SOT-23-6 Thin, TSOT-23-6 | |||
14,168 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.6A (Ta) | 1.8V, 4.5V | 205mOhm @ 500mA, 8V | 1.2V @ 250µA | 0.959 nC @ 4.5 V | -12V | 198 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
149,885 In Stock 8,880,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.68836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 52mOhm @ 4A, 10V | 1.5V @ 250µA | 11.7 nC @ 10 V | ±12V | 465 pF @ 15 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
4,579 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.03226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4V, 10V | 85mOhm @ 3A, 10V | 2.5V @ 1mA | 5 nC @ 5 V | ±20V | 380 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
5,472 In Stock | 1 : ¥6.98000 Cut Tape (CT) 250 : ¥4.39800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.3A (Ta) | 1.8V, 8V | 64mOhm @ 500mA, 8V | 1.2V @ 250µA | 2.7 nC @ 4.5 V | 10V | 347 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
14,901 In Stock | 1 : ¥7.72000 Cut Tape (CT) 250 : ¥4.87384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 5A (Ta) | 2.5V, 4.5V | 5.7mOhm @ 2A, 4.5V | 1.05V @ 250µA | 14.6 nC @ 4.5 V | -6V | 2275 pF @ 4 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 9-DSBGA | 9-UFBGA, DSBGA | |||
3,973 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.93406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta), 25A (Tc) | 4.5V, 10V | 12mOhm @ 11.5A, 10V | 3V @ 250µA | 57 nC @ 10 V | ±25V | 2714 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) |