Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195,162 In Stock 4,071,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
246,690 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.29869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
326,998 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.42139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 630mA (Ta) | 1.8V, 4.5V | 400mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.74 nC @ 4.5 V | ±6V | 60.67 pF @ 16 V | - | 280mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
188,689 In Stock 1,440,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
82,605 In Stock 6,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 760mA (Tj) | 1.8V, 4.5V | 360mOhm @ 350mA, 4.5V | 1.2V @ 250µA | 2.1 nC @ 4.5 V | ±6V | 156 pF @ 5 V | - | 313mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SC-89-3 | SC-89, SOT-490 | ||
353,420 In Stock 7,731,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
223,634 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.5V, 4.5V | 46mOhm @ 4.1A, 4.5V | 1.1V @ 5µA | 3.5 nC @ 4.5 V | ±12V | 290 pF @ 16 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
4,357 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.13152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 20mOhm @ 8.8A, 10V | 3V @ 250µA | 40 nC @ 10 V | ±25V | 1845 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,390 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
462,517 In Stock 153,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.51309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 500mA (Ta) | 4.5V, 10V | 1.8Ohm @ 220mA, 10V | 1.5V @ 250µA | 0.8 nC @ 10 V | ±20V | 40 pF @ 10 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
12,448 In Stock | 1 : ¥8.54000 Cut Tape (CT) 5,000 : ¥3.23998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta), 40A (Tc) | 4.5V, 10V | 6.3mOhm @ 20A, 10V | 2.3V @ 250µA | 9.5 nC @ 10 V | ±20V | 650 pF @ 20 V | - | 2.5W (Ta), 38W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
4,088 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,000 : ¥9.48396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 12.5A (Ta), 50A (Tc) | 4.5V, 10V | 25.2mOhm @ 12.5A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | 4700 pF @ 40 V | - | 8.3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |