Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,035 In Stock | 1 : ¥39.32000 Cut Tape (CT) 1,000 : ¥20.34800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.2A (Tc) | 12V, 15V | 1000mOhm @ 1A, 15V | 5.7V @ 1.1mA | 5 nC @ 12 V | +20V, -10V | 275 pF @ 1000 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-13 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
5,044 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,500 : ¥2.41992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.5A (Ta), 21A (Tc) | 4.5V, 10V | 38mOhm @ 5A, 10V | 3V @ 26µA | 8.3 nC @ 10 V | ±20V | 500 pF @ 50 V | - | 3.5W (Ta), 36W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
991 In Stock 1,500 Factory | 1 : ¥7.06000 Cut Tape (CT) 1,500 : ¥3.01825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.4A (Ta), 31A (Tc) | 4.5V, 10V | 23mOhm @ 7A, 10V | 3V @ 42µA | 13 nC @ 10 V | ±20V | 850 pF @ 50 V | - | 3.6W (Ta), 49W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |