Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,550 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1A (Ta) | 4.5V, 10V | 250mOhm @ 500mA, 10V | 2.4V @ 250µA | 3.6 nC @ 10 V | ±20V | 180 pF @ 20 V | - | 400mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
4,599 In Stock | 1 : ¥50.73000 Cut Tape (CT) 1,800 : ¥26.23591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 31A (Ta), 279A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.8V @ 210µA | 160 nC @ 10 V | ±20V | 12000 pF @ 50 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module | |||
602 In Stock | 1 : ¥43.35000 Tube | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 150 V | 112A (Tc) | 8V, 10V | 7.6mOhm @ 56A, 10 | 4.6V @ 160µA | 21 nC @ 10 V | ±20V | 4700 pF @ 75 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 |