Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,886 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.90011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 0.88mOhm @ 20A, 10V | 2.3V @ 250µA | 204 nC @ 10 V | +20V, -16V | 10500 pF @ 20 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
5,569 In Stock | 1 : ¥13.87000 Cut Tape (CT) 5,000 : ¥5.53650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 9.6mOhm @ 20A, 10V | 2.3V @ 36µA | 14.6 nC @ 4.5 V | ±20V | 2100 pF @ 50 V | - | 3W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
3,778 In Stock | 1 : ¥44.91000 Cut Tape (CT) 1,800 : ¥23.20602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 39A (Ta), 351A (Tc) | 6V, 10V | 1.23mOhm @ 150A, 10V | 3.8V @ 267µA | 255 nC @ 10 V | ±20V | 12000 pF @ 40 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8-10 | 8-PowerSFN |