Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
332,636 In Stock 56,826,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 380mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 1mA | 0.3 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
24,650 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Tc) | 1.5V, 4.5V | 61mOhm @ 3.2A, 4.5V | 1V @ 250µA | 21 nC @ 8 V | ±8V | - | - | 1.25W (Ta), 1.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
17,198 In Stock | 1 : ¥14.86000 Cut Tape (CT) 2,500 : ¥6.70494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 36A (Tc) | 4.5V, 10V | 3.3mOhm @ 20A, 10V | 2.5V @ 250µA | 285 nC @ 10 V | ±20V | 9685 pF @ 15 V | - | 3.5W (Ta), 7.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
17,525 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.75538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 22A (Tc) | 4.5V, 10V | 15mOhm @ 9A, 10V | 2.5V @ 250µA | 48 nC @ 10 V | ±20V | 2783 pF @ 20 V | - | 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 1 : ¥6.16000 Cut Tape (CT) 2,500 : ¥2.34539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 25.3A (Tc) | 4.5V, 10V | 6.2mOhm @ 12A, 10V | 2.5V @ 250µA | 167 nC @ 10 V | ±25V | 6630 pF @ 15 V | - | 6W (Tc) | -55°C ~ 150°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 5,000 : ¥6.95380 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 34A (Tc) | 4.5V, 10V | 8.5mOhm @ 13A, 10V | 2.5V @ 250µA | 56 nC @ 10 V | ±20V | 3216 pF @ 15 V | - | 14W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) |