Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,272 In Stock | 1 : ¥6.32000 Cut Tape (CT) 4,000 : ¥2.41707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 3.4Ohm @ 600mA, 10V | 4.5V @ 50µA | 11 nC @ 10 V | ±30V | 165 pF @ 50 V | - | 3.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
5,284 In Stock | 1 : ¥18.88000 Cut Tape (CT) 2,500 : ¥5.46609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 3.8mOhm @ 40A, 10V | 4V @ 250µA | 55 nC @ 10 V | ±20V | 3100 pF @ 30 V | - | 134W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,430 In Stock | 1 : ¥15.02000 Cut Tape (CT) 2,500 : ¥6.77683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 10V | 6.5mOhm @ 40A, 10V | 4V @ 250µA | 54 nC @ 10 V | ±20V | 2200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
11,363 In Stock | 1 : ¥16.58000 Cut Tape (CT) 3,000 : ¥6.97043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 130A (Tc) | 10V | 3.5mOhm @ 13A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 4.8W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
855 In Stock | 1 : ¥17.65000 Cut Tape (CT) 2,500 : ¥7.94032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A | 10V | 8.4mOhm @ 20A, 10V | 4V @ 250µA | 82 nC @ 10 V | ±18V | 5450 pF @ 30 V | - | 120W (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,723 In Stock | 1 : ¥18.23000 Cut Tape (CT) 3,000 : ¥8.22045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 10V | 4.4mOhm @ 11.5A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 4570 pF @ 25 V | - | 4.8W (Ta), 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
1,883 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,000 : ¥5.25428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta), 139A (Tc) | 6V, 10V | 2.85mOhm @ 70A, 10V | 3.3V @ 80µA | 102 nC @ 10 V | ±20V | 4600 pF @ 30 V | - | 3W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,175 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.85320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tc) | 6V, 10V | 3.3mOhm @ 90A, 10V | 3.3V @ 50µA | 44 nC @ 10 V | ±20V | 3400 pF @ 30 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 2,500 : ¥3.56306 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 10V | 8mOhm @ 20A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 1600 pF @ 30 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |