Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,504 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.43469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.5A (Ta) | 2.5V, 4.5V | 55mOhm @ 2.4A, 4.5V | 1.25V @ 250µA | 11 nC @ 4.5 V | ±12V | 1000 pF @ 10 V | - | 510mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
34,207 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥4.76603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 4.5V, 10V | 18mOhm @ 3.5A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4586 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,985 In Stock | 1 : ¥52.95000 Cut Tape (CT) 1,000 : ¥27.39226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 64A (Tc) | 10V | 20mOhm @ 64A, 10V | 4V @ 270µA | 89 nC @ 10 V | ±20V | 7000 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,916 In Stock | 1 : ¥59.68000 Cut Tape (CT) 1,000 : ¥33.83402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 88A (Tc) | 10V | 10.7mOhm @ 88A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
260 In Stock | 1 : ¥77.83000 Cut Tape (CT) 800 : ¥49.07306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 80A (Tc) | 10V | 16mOhm @ 40A, 10V | 4.5V @ 1.5mA | 83 nC @ 10 V | ±20V | 5430 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
56,060 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 5V | 3.5Ohm @ 200mA, 5V | 1.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
4,518 In Stock | 1 : ¥13.87000 Cut Tape (CT) 5,000 : ¥5.53630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 9.6mOhm @ 20A, 10V | 2.3V @ 36µA | 14.6 nC @ 4.5 V | ±20V | 2100 pF @ 50 V | - | 3W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
7,188 In Stock | 1 : ¥15.60000 Cut Tape (CT) 3,000 : ¥7.04899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 350A (Tc) | 10V | 1.24mOhm @ 15A, 10V | 3.5V @ 250µA | 107 nC @ 10 V | ±20V | 6636 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,999 In Stock | 1 : ¥38.67000 Cut Tape (CT) 800 : ¥23.33061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 65A (Tc) | 10V | 30mOhm @ 30A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 5100 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,036 In Stock | 1 : ¥57.38000 Cut Tape (CT) 1,000 : ¥32.56573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 220 V | 72A (Tc) | 10V | 15.6mOhm @ 50A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 6930 pF @ 110 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥30.87000 Cut Tape (CT) 800 : ¥11.43678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 140A (Tc) | 10V | 7.2mOhm @ 70A, 10V | 4V @ 250µA | 74 nC @ 10 V | ±20V | 5500 pF @ 75 V | - | 320W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |