Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,257 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,000 : ¥11.64857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 135A (Tc) | 4.5V, 10V | 3.4mOhm @ 20A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 7350 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
4,329 In Stock | 1 : ¥27.83000 Cut Tape (CT) 2,000 : ¥13.56428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 602A (Tc) | 10V | 0.85mOhm @ 20A, 10V | 3.5V @ 250µA | 275 nC @ 10 V | ±20V | 16070 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
6,060 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.62881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 278A (Tc) | 4.5V, 10V | 3mOhm @ 15A, 10V | 2.5V @ 250µA | 84 nC @ 10 V | ±20V | 5485 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,564 In Stock | 1 : ¥21.43000 Cut Tape (CT) 2,000 : ¥9.66073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Tc) | 7V, 10V | 1mOhm @ 100A, 10V | 3.4V @ 100µA | 132 nC @ 10 V | ±20V | 7650 pF @ 25 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOF-5-1 | 5-PowerSFN | |||
271 In Stock | 1 : ¥107.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 88A (Tc) | 10V | 40mOhm @ 44A, 10V | 5V @ 250µA | 180 nC @ 10 V | ±20V | 6300 pF @ 25 V | - | 600W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
0 In Stock Check Lead Time | 1 : ¥22.41000 Cut Tape (CT) 2,000 : ¥10.11731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Tc) | 4.5V, 10V | 1.7mOhm @ 20A, 10V | 2.5V @ 250µA | 260 nC @ 10 V | ±20V | 13500 pF @ 20 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 |