Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,326 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.30536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta), 12A (Tc) | 2.5V, 4.5V | 11.7mOhm @ 8.5A, 4.5V | 1.1V @ 10µA | 14 nC @ 4.5 V | ±12V | 1110 pF @ 10 V | - | 1.98W (Ta), 9.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | |||
23,656 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.15112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.5A (Ta) | 4.5V, 10V | 69mOhm @ 2A, 10V | 2.5V @ 100µA | 3.2 nC @ 4.5 V | ±20V | 430 pF @ 15 V | - | 1.25W (Ta) | 150°C | - | - | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
70,356 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥1.37350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta), 19A (Tc) | 4.5V, 10V | 16mOhm @ 8.5A, 10V | 2.35V @ 25µA | 8.7 nC @ 10 V | ±20V | 600 pF @ 25 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | |||
23,335 In Stock | 1 : ¥12.15000 Cut Tape (CT) 5,000 : ¥4.77208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 14.6mOhm @ 20A, 10V | 2.3V @ 23µA | 3.2 nC @ 4.5 V | ±20V | 1300 pF @ 50 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
25,655 In Stock 3,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37068 Tape & Box (TB) | - | Cut Tape (CT) Digi-Reel® Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14.1A (Ta) | 3.7V, 10V | 7mOhm @ 9A, 10V | 3V @ 250µA | 22.6 nC @ 10 V | ±20V | 1320 pF @ 15 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
28,170 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14.4A (Ta) | 6V, 10V | 59mOhm @ 5A, 10V | 3.8V @ 250µA | 5.6 nC @ 10 V | ±20V | 454 pF @ 50 V | - | 2.5W (Ta), 20.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
26,165 In Stock 144,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.71481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Ta) | 4.5V, 10V | 62mOhm @ 4.5A, 10V | 3V @ 250µA | 4.5 nC @ 10 V | ±20V | 228 pF @ 50 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
1,922 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.94964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Tc) | 10V | 70mOhm @ 2A, 10V | 4.5V @ 250µA | 7.8 nC @ 10 V | ±20V | 408 pF @ 25 V | - | 2.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (2x2) | 6-PowerWDFN |