Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
333,206 In Stock 58,398,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 380mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 1mA | 0.3 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
24,638 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,000 : ¥2.82959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 8.8A (Tc) | 4.5V, 10V | 195mOhm @ 3.6A, 10V | 2.5V @ 250µA | 34.8 nC @ 10 V | ±20V | 1055 pF @ 50 V | - | 2.5W (Ta), 32.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
72,690 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥1.02623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 11mOhm @ 12A, 10V | 2.3V @ 250µA | 15 nC @ 10 V | ±20V | 542 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
27,481 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.8V, 8V | 94mOhm @ 500mA, 8V | 1.2V @ 250µA | 1.42 nC @ 4.5 V | -12V | 230 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
3,663 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 750mA (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 950mV @ 250µA | 1.6 nC @ 4.5 V | ±8V | 64.3 pF @ 25 V | - | 470mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X1-DFN1006-3 | 3-UFDFN |