Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,258 In Stock This product has a maximum purchase limit | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥1.07754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 200mA (Ta) | 4V, 10V | 1.4Ohm @ 200mA, 10V | 2.5V @ 1mA | - | ±20V | 30 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VMT3 | SOT-723 | ||
5,901 In Stock | 1 : ¥9.85000 Cut Tape (CT) 5,000 : ¥2.37342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 36A (Tc) | 2.5V, 4.5V | 4.7mOhm @ 18A, 4.5V | 1.2V @ 1mA | 65 nC @ 5 V | ±12V | 4300 pF @ 10 V | - | 42W (Tc) | 150°C (TJ) | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN |