Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,493 In Stock | 1 : ¥7.88000 Cut Tape (CT) 5,000 : ¥3.09155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 24A (Tc) | 4.5V, 10V | 30mOhm @ 12A, 10V | 2.2V @ 12µA | 11 nC @ 10 V | ±20V | 670 pF @ 50 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-33 | 8-PowerTDFN | |||
2,875 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69759 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1A (Ta) | 4.5V, 10V | 1.2Ohm @ 1A, 10V | 3V @ 250µA | 3.8 nC @ 10 V | ±20V | 164 pF @ 75 V | - | 960mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |