Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesRohm Semiconductor
Series
-SIPMOS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
360mA (Ta)10A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
133mOhm @ 5A, 10V1.8Ohm @ 360mA, 10V
Vgs(th) (Max) @ Id
1V @ 170µA2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V18 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
165 pF @ 25 V700 pF @ 25 V
Power Dissipation (Max)
500mW (Tc)20W (Tc)
Supplier Device Package
PG-SC59-3TO-252
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSR316PH6327XTSA1
MOSFET P-CH 100V 360MA SC59
Infineon Technologies
3,466
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.41507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
360mA (Ta)
4.5V, 10V
1.8Ohm @ 360mA, 10V
1V @ 170µA
7 nC @ 10 V
±20V
165 pF @ 25 V
-
500mW (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SC59-3
TO-236-3, SC-59, SOT-23-3
RB098BM-40FNSTL
RD3P100SNTL1
MOSFET N-CH 100V 10A TO252
Rohm Semiconductor
16,501
In Stock
1 : ¥11.90000
Cut Tape (CT)
2,500 : ¥4.46410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
10A (Ta)
4V, 10V
133mOhm @ 5A, 10V
2.5V @ 1mA
18 nC @ 10 V
±20V
700 pF @ 25 V
-
20W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.