Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : ¥49.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 40A (Tc) | 10V | 79mOhm @ 20A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±25V | 3250 pF @ 100 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,135 In Stock | 1 : ¥92.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 10V | 60mOhm @ 25A, 10V | 5V @ 250µA | 90 nC @ 10 V | ±25V | 4100 pF @ 100 V | - | 360W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
2,730 In Stock | 1 : ¥45.32000 Cut Tape (CT) 1,000 : ¥23.42980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 2.3mOhm @ 60A, 10V | 4.5V @ 250µA | 180 nC @ 10 V | ±20V | 12800 pF @ 25 V | - | 315W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | H2PAK-6 | TO-263-7, D2PAK (6 Leads + Tab) | |||
812 In Stock | 1 : ¥75.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 68A (Tc) | 10V | 40mOhm @ 34A, 10V | 4V @ 250µA | 118 nC @ 10 V | ±25V | 5200 pF @ 100 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | |||
313 In Stock | 1 : ¥86.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 10V | 145mOhm @ 500mA, 10V | 5V @ 4mA | 94 nC @ 10 V | ±30V | 6300 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
288 In Stock | 1 : ¥61.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 62A (Tc) | 10V | 52mOhm @ 31A, 10V | 4.5V @ 4mA | 104 nC @ 10 V | ±30V | 5940 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
154 In Stock | 1 : ¥76.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 43.3A (Tc) | 10V | 80mOhm @ 17.6A, 10V | 4.5V @ 1.8mA | 167 nC @ 10 V | ±20V | 5030 pF @ 100 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥69.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | 10V | 55mOhm @ 26A, 10V | 4V @ 250µA | 91 nC @ 10 V | ±25V | 3750 pF @ 100 V | - | 350W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 |