Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,510 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 110mA (Ta) | 4.5V, 10V | 14Ohm @ 100mA, 10V | 1.8V @ 56µA | 3.1 nC @ 10 V | ±20V | 77 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
17,447 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.62274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 55mOhm @ 3A, 4.5V | 1V @ 1mA | 10.4 nC @ 4.5 V | ±8V | 630 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
2,671 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.77589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.3A (Tc) | 4.5V, 10V | 68mOhm @ 2.4A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 550 pF @ 30 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |