Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
289,567 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 4.5V, 10V | 65mOhm @ 3.8A, 10V | 2.1V @ 250µA | 5.2 nC @ 4.5 V | ±20V | 563 pF @ 25 V | - | 1.08W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
219,776 In Stock 768,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 28 V | 3.8A (Ta) | 2.5V, 10V | 85mOhm @ 3.6A, 4.5V | 1.4V @ 250µA | - | ±12V | 305 pF @ 5 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
23,493 In Stock | 1 : ¥2.54000 Cut Tape (CT) 8,000 : ¥0.46053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 750mA (Ta) | 1.5V, 4.5V | 350mOhm @ 890mA, 4.5V | 1.2V @ 250µA | - | ±6V | 120 pF @ 16 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-723 | SOT-723 | ||
60,014 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 300mA (Ta) | 2.5V, 4.5V | 1.1Ohm @ 300mA, 4.5V | 1.5V @ 1mA | - | ±12V | 24 pF @ 10 V | - | 200mW (Ta) | 150°C (TJ) | Surface Mount | UMT3 | SC-70, SOT-323 | ||
27,636 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.70594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.37A (Ta) | 2.5V, 4.5V | 120mOhm @ 1A, 4.5V | 1.5V @ 250µA | 9 nC @ 4.5 V | ±8V | 840 pF @ 20 V | - | 329mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 |