DMN3150L-7 | |
---|---|
DigiKey Part Number | DMN3150LDITR-ND - Tape & Reel (TR) DMN3150LDICT-ND - Cut Tape (CT) DMN3150LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3150L-7 |
Description | MOSFET N-CH 28V 3.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 28 V 3.8A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 28 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 305 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22490 | ¥122.49 |
500 | ¥1.08546 | ¥542.73 |
1,000 | ¥0.84476 | ¥844.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75607 | ¥2,268.21 |
6,000 | ¥0.73916 | ¥4,434.96 |
9,000 | ¥0.65469 | ¥5,892.21 |
30,000 | ¥0.64624 | ¥19,387.20 |
75,000 | ¥0.54909 | ¥41,181.75 |
150,000 | ¥0.53875 | ¥80,812.50 |