Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,471 In Stock 118,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥2.76870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 10.3A (Ta) | 4.5V, 10V | 13mOhm @ 10A, 10V | 3V @ 250µA | 68.6 nC @ 10 V | ±20V | 3426 pF @ 20 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
5 In Stock | 1 : ¥158.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1700 V | 1A (Tj) | 0V | 16Ohm @ 500mA, 0V | 4.5V @ 250µA | 47 nC @ 5 V | ±20V | 3090 pF @ 25 V | Depletion Mode | 290W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247HV | TO-247-3 Variant |