DMT12H065LFDF-7

DigiKey Part Number
31-DMT12H065LFDF-7TR-ND - Tape & Reel (TR)
31-DMT12H065LFDF-7CT-ND - Cut Tape (CT)
31-DMT12H065LFDF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT12H065LFDF-7
Description
MOSFET N-CH 115V 4.3A 6UDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 115 V 4.3A (Ta) 1W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
115 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
252 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥6.50200¥65.02
100¥4.50060¥450.06
500¥3.76026¥1,880.13
1,000¥3.20018¥3,200.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.85020¥8,550.60
6,000¥2.70019¥16,201.14
9,000¥2.55120¥22,960.80
Manufacturers Standard Package