AON7254 | |
---|---|
DigiKey Part Number | 785-1675-2-ND - Tape & Reel (TR) 785-1675-1-ND - Cut Tape (CT) 785-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7254 |
Description | MOSFET N-CH 150V 5.5A/17A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 5.5A (Ta), 17A (Tc) 4.1W (Ta), 39W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 675 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.48900 | ¥84.89 |
100 | ¥6.59990 | ¥659.99 |
500 | ¥5.59384 | ¥2,796.92 |
1,000 | ¥4.55685 | ¥4,556.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.28970 | ¥12,869.10 |
6,000 | ¥4.08542 | ¥24,512.52 |
9,000 | ¥3.89687 | ¥35,071.83 |