Single FETs, MOSFETs

Results: 7
Manufacturer
Infineon TechnologiesNexperia USA Inc.onsemiVishay Siliconix
Series
HEXFET®OptiMOS™PowerTrench®ThunderFET®TrenchFET®TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
100A (Tc)120A (Tc)131A (Tc)150A (Tc)190A (Tc)200A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V7.5V, 10V10V
Rds On (Max) @ Id, Vgs
2.88mOhm @ 30A, 10V3mOhm @ 26A, 10V3.83mOhm @ 20A, 10V4mOhm @ 110A, 10V4.2mOhm @ 50A, 10V5mOhm @ 25A, 10V5.6mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3.5V @ 150µA3.8V @ 250µA4V @ 1mA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V113 nC @ 10 V117 nC @ 10 V126 nC @ 10 V180 nC @ 10 V214 nC @ 10 V230 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
3330 pF @ 50 V6750 pF @ 50 V8295 pF @ 50 V8410 pF @ 50 V9830 pF @ 50 V10870 pF @ 50 V11810 pF @ 25 V
Power Dissipation (Max)
3.8W (Ta), 250W (Tc)214W (Tc)357W (Tc)375W (Tc)380W (Tc)
Supplier Device Package
D2PAKPG-TO263-3TO-263 (D2PAK)TO-263-7
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-7, D2PAK (6 Leads + Tab)TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263 (D2Pak)
SUM70030E-GE3
MOSFET N-CH 100V 150A TO263
Vishay Siliconix
3,595
In Stock
1 : ¥28.98000
Cut Tape (CT)
800 : ¥17.51644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
150A (Tc)
7.5V, 10V
2.88mOhm @ 30A, 10V
4V @ 250µA
214 nC @ 10 V
±20V
10870 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK SOT427
IRFS4010TRL7PP
MOSFET N-CH 100V 190A D2PAK
Infineon Technologies
1,343
In Stock
1 : ¥33.74000
Cut Tape (CT)
800 : ¥20.36494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
190A (Tc)
10V
4mOhm @ 110A, 10V
4V @ 250µA
230 nC @ 10 V
±20V
9830 pF @ 50 V
-
380W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB042N10N3GATMA1
MOSFET N-CH 100V 100A D2PAK
Infineon Technologies
37,244
In Stock
1 : ¥22.49000
Cut Tape (CT)
1,000 : ¥11.64273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
100A (Tc)
6V, 10V
4.2mOhm @ 50A, 10V
3.5V @ 150µA
117 nC @ 10 V
±20V
8410 pF @ 50 V
-
214W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK SOT404
BUK765R0-100E,118
MOSFET N-CH 100V 120A D2PAK
Nexperia USA Inc.
13,184
In Stock
1 : ¥30.70000
Cut Tape (CT)
800 : ¥18.54483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
10V
5mOhm @ 25A, 10V
4V @ 1mA
180 nC @ 10 V
±20V
11810 pF @ 25 V
-
357W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2Pak)
SUM70060E-GE3
MOSFET N-CH 100V 131A TO263
Vishay Siliconix
629
In Stock
1 : ¥16.42000
Cut Tape (CT)
800 : ¥9.18041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
131A (Tc)
7.5V, 10V
5.6mOhm @ 30A, 10V
4V @ 250µA
81 nC @ 10 V
±20V
3330 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
FDB0300N1007L
FDB0300N1007L
MOSFET N-CH 100V 200A TO263-7
onsemi
835
In Stock
800
Factory
1 : ¥50.49000
Cut Tape (CT)
800 : ¥30.48239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200A (Tc)
6V, 10V
3mOhm @ 26A, 10V
4V @ 250µA
113 nC @ 10 V
±20V
8295 pF @ 50 V
-
3.8W (Ta), 250W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-7, D2PAK (6 Leads + Tab)
TO-263-7
SUM70042M-GE3
N-CHANNEL 100 V (D-S) MOSFET D2P
Vishay Siliconix
780
In Stock
1 : ¥46.14000
Cut Tape (CT)
800 : ¥27.86079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
150A (Tc)
7.5V, 10V
3.83mOhm @ 20A, 10V
3.8V @ 250µA
126 nC @ 10 V
±20V
6750 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-7, D2PAK (6 Leads + Tab)
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.