Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300,424 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 680mA (Ta) | 2.7V, 4.5V | 450mOhm @ 500mA, 4.5V | 1.5V @ 250µA | 2.3 nC @ 4.5 V | ±8V | 50 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
43,280 In Stock 750,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.57363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 760mA (Ta) | 1.5V, 4.5V | 990mOhm @ 100mA, 4.5V | 1V @ 250µA | 0.93 nC @ 10 V | ±12V | 27.6 pF @ 16 V | - | 380mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
2,055 In Stock 855,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥1.10157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 2.5V, 4.5V | 45mOhm @ 1A, 4.5V | 1.2V @ 250µA | 1.9 nC @ 4.5 V | -20V | 425 pF @ 10 V | - | 650mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X2-DSN1010-3 | 3-XFDFN |