Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,544 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,500 : ¥7.25506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 100A (Tc) | 4.5V, 10V | 0.99mOhm @ 25A, 10V | 1.95V @ 1mA | 110 nC @ 10 V | ±20V | 6775 pF @ 12 V | - | 272W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
22,406 In Stock | 1 : ¥25.70000 Cut Tape (CT) 1,500 : ¥12.37935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 380A (Tc) | 4.5V, 10V | 0.67mOhm @ 25A, 10V | 2.2V @ 2mA | 188 nC @ 10 V | ±20V | 6160 pF @ 15 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
5,901 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,500 : ¥6.40540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 100A (Tc) | 4.5V, 10V | 0.89mOhm @ 25A, 10V | 2.2V @ 1mA | 71.8 nC @ 10 V | ±20V | 5308 pF @ 12 V | Schottky Diode (Body) | 160W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
0 In Stock Check Lead Time | 1 : ¥14.12000 Cut Tape (CT) 1,500 : ¥6.71775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 300A (Tc) | 4.5V, 10V | 0.82mOhm @ 25A, 10V | 2.2V @ 2mA | 157 nC @ 10 V | ±20V | 4852 pF @ 15 V | - | 268W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |