Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,049 In Stock | 1 : ¥38.67000 Cut Tape (CT) 800 : ¥23.33061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 65A (Tc) | 10V | 30mOhm @ 30A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 5100 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
25,903 In Stock | 1 : ¥13.38000 Cut Tape (CT) 3,000 : ¥6.03224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tc) | 10V | 5.4mOhm @ 10.5A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 1600 pF @ 25 V | - | 4.8W (Ta), 94W (Tc) | 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
5,203 In Stock | 1 : ¥28.40000 Cut Tape (CT) 4,000 : ¥13.83658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 261A (Tc) | 6V, 10V | 1.4mOhm @ 50A, 10V | 3.3V @ 120µA | 104 nC @ 10 V | ±20V | 8125 pF @ 30 V | - | 3W (Ta), 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN | |||
0 In Stock Check Lead Time | 1 : ¥60.01000 Cut Tape (CT) 1,000 : ¥34.04886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 176A (Tc) | 10V | 2mOhm @ 100A, 10V | 4.1V @ 270µA | 195 nC @ 10 V | ±20V | 840 pF @ 50 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |