Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248,988 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥1.16082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 16.5mOhm @ 12A, 10V | 2.3V @ 250µA | 34 nC @ 10 V | ±25V | 1180 pF @ 15 V | - | 4.1W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
96,200 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.27806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | 2.7V, 4.5V | 300mOhm @ 1.1A, 4.5V | 1V @ 250µA | 5 nC @ 4.5 V | ±8V | 195 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
19,717 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥2.64619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 7.4mOhm @ 20A, 10V | 2V @ 10µA | 17 nC @ 10 V | ±16V | 920 pF @ 25 V | - | 34W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
14,161 In Stock | 1 : ¥7.72000 Cut Tape (CT) 5,000 : ¥3.03432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 4.8mOhm @ 20A, 10V | 2V @ 17µA | 29 nC @ 10 V | ±16V | 1560 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
22,891 In Stock | 1 : ¥22.41000 Cut Tape (CT) 5,000 : ¥10.46713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Ta), 100A (Tc) | 6V, 10V | 1.45mOhm @ 50A, 10V | 2.8V @ 120µA | 89 nC @ 10 V | ±20V | 6500 pF @ 30 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-17 | 8-PowerTDFN | |||
1,280 In Stock | 1 : ¥36.45000 Cut Tape (CT) 5,000 : ¥12.68369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 175A | 7V, 10V | 0.44mOhm @ 88A, 10V | 3V @ 130µA | 169 nC @ 10 V | ±20V | 11310 pF @ 20 V | - | 219W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-53 | 8-PowerTDFN | |||
10,080 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.79200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 22.4A (Ta), 60A (Tc) | 4.5V, 10V | 4.9mOhm @ 15A, 10V | 2.2V @ 250µA | 84 nC @ 10 V | +16V, -20V | 3490 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
9,634 In Stock | 1 : ¥10.84000 Cut Tape (CT) 5,000 : ¥4.27607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tj) | - | 5mOhm @ 20A, 10V | 3.4V @ 29µA | 30.5 nC @ 10 V | ±20V | 2200 pF @ 30 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-33 | 8-PowerTDFN | |||
4,300 In Stock | 1 : ¥13.38000 Cut Tape (CT) 1,500 : ¥6.36133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 41A (Ta), 230A (Tc) | 4.5V, 10V | 1.15mOhm @ 30A, 10V | 2.2V @ 250µA | 82 nC @ 10 V | ±20V | 5780 pF @ 15 V | - | 3.13W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
4,223 In Stock | 1 : ¥21.51000 Cut Tape (CT) 5,000 : ¥9.33329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 4.5V, 10V | 4mOhm @ 50A, 10V | 2V @ 90µA | 78 nC @ 10 V | ±20V | 5200 pF @ 50 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
8,910 In Stock | 1 : ¥4.76000 Cut Tape (CT) 8,000 : ¥1.53229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | - | 470mOhm @ 500mA, 4.5V | 1V @ 1mA | - | ±8V | 40 pF @ 10 V | - | 1W | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN1010-3W | 3-XFDFN | ||
1,497 In Stock | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥1.91411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta), 50A (Tc) | 4.5V, 10V | 8.5mOhm @ 10A, 10V | 2.5V @ 250µA | 27 nC @ 4.5 V | ±20V | 3228 pF @ 15 V | - | 2W (Ta), 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN3333-8 | 8-PowerVDFN |