Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,584 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.6A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 25µA | 2.5 nC @ 4.5 V | ±16V | 290 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
29,518 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.48113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.4A (Ta) | 1.8V, 4.5V | 52mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 20 nC @ 4.5 V | ±8V | 1312 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
17,936 In Stock | 1 : ¥18.31000 Cut Tape (CT) 2,500 : ¥8.26015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | - | 16.5mOhm @ 25A, 10V | 2.5V @ 250µA | 100 nC @ 10 V | - | 5000 pF @ 10 V | - | 1.2W (Ta), 84W (Tc) | 175°C (TJ) | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |