Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,486 In Stock | 1 : ¥42.94000 Cut Tape (CT) 1,000 : ¥22.18700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 3.3mOhm @ 100A, 10V | 4.1V @ 150µA | 102 nC @ 10 V | ±20V | 460 pF @ 50 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,000 In Stock | 1 : ¥44.91000 Cut Tape (CT) 1,500 : ¥23.20145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 287A (Tc) | 4.5V, 10V | 1.2mOhm @ 50A, 10V | 2V @ 250µA | 52 nC @ 4.5 V | ±20V | 8900 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
3,870 In Stock | 1 : ¥56.98000 Cut Tape (CT) 1,000 : ¥32.33292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 180A (Tc) | 6V, 10V | 1.5mOhm @ 100A, 10V | 3.8V @ 279µA | 222 nC @ 10 V | ±20V | 16900 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,835 In Stock | 1 : ¥6.32000 Cut Tape (CT) 1,500 : ¥2.70513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.4A (Ta) | 4.5V, 10V | 260mOhm @ 3A, 10V | 2.5V @ 250µA | 6 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 3W (Ta), 18W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
3,453 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥2.91210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 430mA (Ta) | 4.5V, 10V | 4Ohm @ 430mA, 10V | 2V @ 370µA | 15.1 nC @ 10 V | ±20V | 262 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
6,508 In Stock | 1 : ¥26.27000 Cut Tape (CT) 2,000 : ¥12.77918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 150A (Tc) | 6V, 10V | 3.5mOhm @ 75A, 10V | 3.8V @ 110µA | 87 nC @ 10 V | ±20V | 6110 pF @ 50 V | - | 166W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
8,739 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.91420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Tc) | 4.5V, 10V | 9.5mOhm @ 10A, 10V | 2.3V @ 250µA | 30.5 nC @ 10 V | ±20V | 1025 pF @ 15 V | Schottky Diode (Body) | 41W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | ||
1,989 In Stock | 1 : ¥28.41000 Cut Tape (CT) 2,000 : ¥13.82852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 125mOhm @ 6.8A, 10V | 4.5V @ 340µA | 31 nC @ 10 V | ±20V | 1330 pF @ 400 V | - | 127W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,120 In Stock | 1 : ¥45.32000 Cut Tape (CT) 600 : ¥27.36328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 270A (Tc) | 10V | 1.5mOhm @ 80A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
38 In Stock | 1 : ¥84.40000 Cut Tape (CT) 3,000 : ¥44.87093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 553.8A (Tc) | 4.5V, 10V | 0.4mOhm @ 50A, 10V | 2.5V @ 250µA | 163 nC @ 4.5 V | ±20V | 20600 pF @ 20 V | - | 5W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN |