TK1K2A60F,S4X | |
---|---|
DigiKey Part Number | TK1K2A60FS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK1K2A60F,S4X |
Description | MOSFET N-CH 600V 6A TO220SIS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Ta) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 630µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥7.93100 | ¥79.31 |
100 | ¥5.29040 | ¥529.04 |
500 | ¥4.15580 | ¥2,077.90 |
1,000 | ¥3.79014 | ¥3,790.14 |
2,000 | ¥3.48215 | ¥6,964.30 |
5,000 | ¥3.14854 | ¥15,742.70 |
10,000 | ¥3.06841 | ¥30,684.10 |