Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,991 In Stock | 1 : ¥60.59000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1700 V | 7.6A (Tc) | 12V | 515mOhm @ 5A, 12V | 6V @ 10mA | 27.5 nC @ 15 V | ±25V | 740 pF @ 100 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
2,753 In Stock | 1 : ¥60.75000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 7.6A (Tc) | 15V | 455mOhm @ 3.6A, 15V | 3.6V @ 1mA | 19 nC @ 15 V | +15V, -4V | 345 pF @ 1000 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
1,197 In Stock | 1 : ¥79.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 12A (Tc) | 10V | 690mOhm @ 6A, 10V | 5V @ 100µA | 44.2 nC @ 10 V | ±30V | 1370 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
2,883 In Stock | 1 : ¥82.84000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17A (Tc) | 18V | 208mOhm @ 5A, 18V | 5.6V @ 2.5mA | 42 nC @ 18 V | +22V, -4V | 398 pF @ 800 V | - | 103W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
537 In Stock | 1 : ¥88.42000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 15V | 90mOhm @ 20A, 15V | 2.69V @ 7.5mA | 54 nC @ 15 V | +22V, -10V | 1560 pF @ 800 V | - | 207W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
1,061 In Stock | 1 : ¥98.11000 Cut Tape (CT) 1,000 : ¥55.64351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 12A (Tc) | 10V | 690mOhm @ 6A, 10V | 5V @ 100µA | 44.2 nC @ 10 V | ±30V | 1370 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | H2PAK-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
217 In Stock | 1 : ¥103.03000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | 15V, 18V | 78mOhm @ 13A, 18V | 5.7V @ 5.6mA | 31 nC @ 18 V | +23V, -7V | 1060 pF @ 800 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
1,239 In Stock | 1 : ¥43.84000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 4.7A (Tc) | 15V, 18V | 455mOhm @ 2A, 18V | 5.7V @ 1mA | 5.3 nC @ 18 V | +23V, -7V | 182 pF @ 800 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
16,670 In Stock | 1 : ¥58.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 6A (Tc) | 10V | 2Ohm @ 2.5A, 10V | 5V @ 100µA | 13.7 nC @ 10 V | ±30V | 505 pF @ 100 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
576 In Stock | 1 : ¥49.75000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 7.6A (Tc) | 12V | 515mOhm @ 5A, 12V | 6V @ 10mA | 27 nC @ 15 V | ±25V | 740 pF @ 100 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
1,369 In Stock | 1 : ¥93.76000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 35A (Tc) | 20V | 100mOhm @ 20A, 20V | 4V @ 10mA | 58 nC @ 20 V | +25V, -10V | 1377 pF @ 1000 V | - | 188W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |