Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,686 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,500 : ¥0.53525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 4.5V, 10V | 70mOhm @ 5.3A, 10V | 3V @ 250µA | 5.2 nC @ 4.5 V | ±20V | 563 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
33,188 In Stock 320,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.96165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 7.2A (Ta), 23.6A (Tc) | 4.5V, 10V | 50mOhm @ 7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1377 pF @ 30 V | - | 1.9W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,032 In Stock | 1 : ¥22.33000 Cut Tape (CT) 2,500 : ¥10.87198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 550mOhm @ 4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±25V | 540 pF @ 50 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,855 In Stock | 1 : ¥14.20000 Cut Tape (CT) 2,500 : ¥5.02749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tc) | 10V | 420mOhm @ 5A, 10V | 5V @ 250µA | 16.5 nC @ 10 V | ±25V | 614 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
780 In Stock 13,600 Factory | 1 : ¥53.28000 Cut Tape (CT) 800 : ¥32.15134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 110mOhm @ 15A, 10V | 5V @ 740µA | 62 nC @ 10 V | ±30V | 2635 pF @ 400 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,545 In Stock | 1 : ¥51.48000 Cut Tape (CT) 800 : ¥31.06878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 110mOhm @ 15A, 10V | 5V @ 3mA | 58 nC @ 10 V | ±30V | 2560 pF @ 400 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,438 In Stock | 1 : ¥7.96000 Cut Tape (CT) 250 : ¥5.04376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta) | 4.5V, 10V | 6.9mOhm @ 10A, 10V | 1.9V @ 250µA | 22.3 nC @ 10 V | ±20V | 1510 pF @ 15 V | - | 3.1W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN |