Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,663 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 440mA (Tc) | 1.5V | 1.41Ohm @ 2A, 1.5V | 1V @ 250µA | 4.1 nC @ 4.5 V | ±8V | 140 pF @ 25 V | - | 430mW (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
572 In Stock | 1 : ¥39.49000 Cut Tape (CT) 1,800 : ¥20.40962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Ta), 315A (Tc) | 6V, 10V | 1.5mOhm @ 150A, 10V | 3.8V @ 267µA | 242 nC @ 10 V | ±20V | 11000 pF @ 50 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-10 | 8-PowerSFN | |||
0 In Stock Check Lead Time | 1 : ¥87.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 100A (Tc) | 10V | 19mOhm @ 45A, 10V | 4V @ 270µA | 191 nC @ 10 V | ±20V | 10030 pF @ 50 V | - | 556W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 |