Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
305 In Stock | 1 : ¥32.59000 Cut Tape (CT) 1,000 : ¥16.85634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 140mOhm @ 12A, 10V | 4V @ 250µA | 41.5 nC @ 10 V | ±25V | 1790 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
102,885 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Tj) | 4.5V, 10V | 105mOhm @ 3A, 10V | 1.3V @ 250µA | 6 nC @ 4.5 V | ±16V | 247 pF @ 30 V | - | 1.2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
3,686 In Stock 195,000 Factory | 1 : ¥8.62000 Cut Tape (CT) 2,500 : ¥3.57458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17.9A (Ta), 100A (Tc) | 4.5V, 10V | 4.9mOhm @ 50A, 10V | 3V @ 250µA | 47.1 nC @ 10 V | ±20V | 2962 pF @ 30 V | - | 2.6W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
636 In Stock | 1 : ¥31.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 26A (Tc) | 10V | 125mOhm @ 13A, 10V | 4V @ 250µA | 45.5 nC @ 10 V | ±25V | 1781 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
3,555 In Stock | 1 : ¥22.17000 Cut Tape (CT) 5,000 : ¥10.35321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 39A (Ta), 100A (Tc) | 4.5V, 10V | 1mOhm @ 50A, 10V | 2V @ 250µA | 133 nC @ 10 V | ±20V | 9520 pF @ 20 V | - | 3W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN |