Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,151 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.92209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 16A (Tc) | 4.5V, 10V | 65mOhm @ 5.7A, 10V | 2.5V @ 250µA | 38 nC @ 10 V | ±20V | 1385 pF @ 25 V | - | 53W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8W | PowerPAK® 1212-8W | |||
14,385 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,500 : ¥3.48435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.7A (Ta) | 4.5V, 10V | 52mOhm @ 6A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1258 pF @ 30 V | - | 3.2W (Ta), 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
13,282 In Stock | 1 : ¥9.03000 Cut Tape (CT) 5,000 : ¥3.57123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4.5V, 10V | 52mOhm @ 7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1258 pF @ 25 V | - | 3.2W (Ta), 21W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
4,876 In Stock | 1 : ¥22.99000 Cut Tape (CT) 2,000 : ¥11.17790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 15.5mOhm @ 17A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 5910 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,803 In Stock | 1 : ¥7.47000 Cut Tape (CT) 5,000 : ¥2.68658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 28A | - | 40mOhm @ 20A, 10V | 2.7V @ 250µA | 19.3 nC @ 10 V | ±20V | 1050 pF @ 30 V | - | 60W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
2,250 In Stock 24,000 Factory | 1 : ¥6.81000 Cut Tape (CT) 1,500 : ¥3.00823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.82A (Ta), 20A (Tc) | 4.5V, 10V | 26.5mOhm @ 10A, 10V | 2.2V @ 250µA | 6 nC @ 10 V | ±20V | 327 pF @ 25 V | - | 3W (Ta), 20W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
1,419 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,500 : ¥3.11283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9.4A (Ta), 34.6A (Tc) | 4.5V, 10V | 23mOhm @ 15A, 10V | 2.4V @ 255µA | 16.3 nC @ 10 V | ±20V | 1058 pF @ 20 V | - | 3.5W (Ta), 44.1W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
918 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,500 : ¥3.43143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12.5A (Ta), 52.1A (Tc) | 4.5V, 10V | 13.8mOhm @ 15A, 10V | 2.4V @ 420µA | 26.5 nC @ 10 V | ±20V | 1734 pF @ 20 V | - | 3.6W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
14 In Stock | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥3.71471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.4A (Tc) | 10V | 185mOhm @ 4.7A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±30V | 550 pF @ 25 V | - | 2.5W (Ta), 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |