DMT3006LFDF-7 | |
---|---|
DigiKey Part Number | DMT3006LFDF-7DICT-ND - Cut Tape (CT) DMT3006LFDF-7DIDKR-ND - Digi-Reel® DMT3006LFDF-7DITR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DMT3006LFDF-7 |
Description | MOSFET N-CH 30V 14.1A 6UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14.1A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.7V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.41610 | ¥241.61 |
500 | ¥1.88644 | ¥943.22 |
1,000 | ¥1.53326 | ¥1,533.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37068 | ¥4,112.04 |
6,000 | ¥1.30098 | ¥7,805.88 |
9,000 | ¥1.20805 | ¥10,872.45 |
30,000 | ¥1.18529 | ¥35,558.70 |