Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Series
-TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
2.6A (Ta)8A (Ta), 19A (Tc)
Rds On (Max) @ Id, Vgs
23mOhm @ 8A, 10V60mOhm @ 3.7A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V32 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
582 pF @ 20 V750 pF @ 15 V
Power Dissipation (Max)
630mW (Ta)2.3W (Ta), 15W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
6-TSOPDFN2020MD-6
Package / Case
6-UDFN Exposed PadSOT-23-6 Thin, TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
6-DFN2020MD_View 2
BUK6D23-40EX
MOSFET N-CH 40V 8A/19A 6DFN
Nexperia USA Inc.
6,496
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.07754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
8A (Ta), 19A (Tc)
4.5V, 10V
23mOhm @ 8A, 10V
2.7V @ 250µA
19 nC @ 10 V
±20V
582 pF @ 20 V
-
2.3W (Ta), 15W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
6-TSOP
NTGS4111PT1G
MOSFET P-CH 30V 2.6A 6TSOP
onsemi
32,141
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.49457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
4.5V, 10V
60mOhm @ 3.7A, 10V
3V @ 250µA
32 nC @ 10 V
±20V
750 pF @ 15 V
-
630mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.