Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,858 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.3A (Ta) | 2.5V, 4.5V | 54mOhm @ 4.3A, 4.5V | 1.1V @ 10µA | 6.9 nC @ 4.5 V | ±12V | 570 pF @ 16 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
5,491 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.63615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.5V, 4.5V | 62mOhm @ 3.7A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±12V | 763 pF @ 10 V | - | 530mW (Ta), 4.46W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SC-74, SOT-457 |