Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,406 In Stock 21,000 Factory | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.32192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 51A (Tc) | 6V, 10V | 12.8mOhm @ 16A, 10V | 4V @ 90µA | 14 nC @ 6 V | ±20V | 1515 pF @ 50 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
16,477 In Stock 1,443,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.6A (Ta) | 2.5V, 4.5V | 67mOhm @ 2.5A, 4.5V | 1.5V @ 250µA | 4.6 nC @ 4.5 V | ±12V | 447 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
32,767 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.56569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 42A (Tc) | 4.5V, 10V | 11.5mOhm @ 10A, 10V | 2.5V @ 1mA | 18.77 nC @ 10 V | ±20V | 957 pF @ 30 V | - | 34.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | MLPAK33 | 8-PowerVDFN | ||
950 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥4.16648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.5A (Ta) | 4V, 10V | 37mOhm @ 6.5A, 10V | 2.5V @ 1mA | 16 nC @ 5 V | 20V | 900 pF @ 10 V | - | 2W (Ta) | 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
4,559 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥1.04478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 13A (Tc) | 4.5V, 10V | 10mOhm @ 5A, 10V | 2.5V @ 250µA | 32 nC @ 10 V | ±20V | 642 pF @ 20 V | - | 23W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (3.15x3.05) | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.48136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Tc) | 4.5V, 10V | 19mOhm @ 10A, 10V | 2.5V @ 250µA | 18 nC @ 10 V | ±20V | 600 pF @ 20 V | - | 3.9W (Ta), 15.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |