Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,669 In Stock 55,000 Factory | 1 : ¥5.83000 Cut Tape (CT) 2,500 : ¥2.20013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Tc) | 5V, 10V | 180mOhm @ 5A, 10V | 2V @ 250µA | 12 nC @ 5 V | ±20V | 520 pF @ 25 V | - | 2.5W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
800 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.56587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 4.5A (Tc) | 10V | 1Ohm @ 2.25A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±30V | 625 pF @ 25 V | - | 2.5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
211 In Stock | 1 : ¥6.81000 Cut Tape (CT) 4,000 : ¥2.59479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 670mA (Tc) | 10V | 2.7Ohm @ 335mA, 10V | 5V @ 250µA | 8 nC @ 10 V | ±30V | 250 pF @ 25 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA |