SIA112LDJ-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIA112LDJ-T1-GE3TR-ND - Tape & Reel (TR) 742-SIA112LDJ-T1-GE3CT-ND - Cut Tape (CT) 742-SIA112LDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA112LDJ-T1-GE3 |
Description | N-CHANNEL 100-V (D-S) MOSFET POW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Ta), 8.8A (Tc) 2.9W (Ta), 15.6W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA112LDJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.8 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 355 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14216 | ¥6,426.48 |
6,000 | ¥2.02942 | ¥12,176.52 |
9,000 | ¥1.87908 | ¥16,911.72 |
30,000 | ¥1.86048 | ¥55,814.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.88500 | ¥48.85 |
100 | ¥3.38230 | ¥338.23 |
500 | ¥2.82620 | ¥1,413.10 |
1,000 | ¥2.40522 | ¥2,405.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥5.64000 | ¥56.40 |
100 | ¥3.69670 | ¥369.67 |
500 | ¥2.85986 | ¥1,429.93 |
1,000 | ¥2.58994 | ¥2,589.94 |