NDS0605

DigiKey Part Number
NDS0605TR-ND - Tape & Reel (TR)
NDS0605CT-ND - Cut Tape (CT)
NDS0605DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDS0605
Description
MOSFET P-CH 60V 180MA SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 180mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
NDS0605 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
79 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.00300¥20.03
100¥0.97780¥97.78
500¥0.81556¥407.78
1,000¥0.56664¥566.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49111¥1,473.33
6,000¥0.45556¥2,733.36
9,000¥0.37778¥3,400.02
30,000¥0.37111¥11,133.30
75,000¥0.33333¥24,999.75
150,000¥0.28889¥43,333.50
Manufacturers Standard Package