Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,847 In Stock | 1 : ¥4.19000 Cut Tape (CT) 4,000 : ¥1.13548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 750mA (Ta) | 1.5V, 4.5V | 350mOhm @ 890mA, 4.5V | 1.2V @ 250µA | - | ±6V | 120 pF @ 16 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-723 | SOT-723 | ||
142,652 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.73674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 4.5V, 10V | 115mOhm @ 12A, 10V | 3V @ 250µA | 20 nC @ 10 V | ±20V | 1185 pF @ 30 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
22,375 In Stock 117,500 Factory | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.94105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.4A (Ta) | 10V | 85mOhm @ 2.9A, 10V | 1V @ 250µA | 24.2 nC @ 10 V | ±20V | 1021 pF @ 30 V | - | 2.11W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
30,047 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥5.60263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Ta) | 4V, 10V | 84mOhm @ 14A, 10V | 3V @ 1mA | 27 nC @ 10 V | ±20V | 1900 pF @ 10 V | - | 20W (Tc) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |