Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,090 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.68659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Tc) | 4.5V, 10V | 20mOhm @ 5A, 10V | 2.5V @ 250µA | 33 nC @ 10 V | ±20V | 1880 pF @ 10 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
1,429 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.31847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 1.5V, 4.5V | 47mOhm @ 3.5A, 4.5V | 1V @ 250µA | 11.9 nC @ 4.5 V | ±8V | 1243 pF @ 4 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
31,649 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.63141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Ta) | 1.8V, 4.5V | 12.5mOhm @ 12A, 4.5V | 1V @ 250µA | 34 nC @ 4.5 V | ±8V | 3957 pF @ 6 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad |