IRLML2060TRPBF

DigiKey Part Number
IRLML2060TRPBFTR-ND - Tape & Reel (TR)
IRLML2060TRPBFCT-ND - Cut Tape (CT)
IRLML2060TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML2060TRPBF
Description
MOSFET N-CH 60V 1.2A SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML2060TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
480mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
0.67 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
64 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.54500¥25.45
100¥1.52950¥152.95
500¥1.41586¥707.93
1,000¥0.96276¥962.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.88633¥2,658.99
6,000¥0.84951¥5,097.06
9,000¥0.76455¥6,880.95
30,000¥0.75323¥22,596.90
75,000¥0.70792¥53,094.00
Manufacturers Standard Package