NTA7002NT1G

DigiKey Part Number
NTA7002NT1GOSTR-ND - Tape & Reel (TR)
NTA7002NT1GOSCT-ND - Cut Tape (CT)
NTA7002NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTA7002NT1G
Description
MOSFET N-CH 30V 154MA SC75
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 154mA (Tj) 300mW (Tj) Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
NTA7002NT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
7Ohm @ 154mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
300mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-75, SOT-416
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.91300¥19.13
100¥0.93430¥93.43
500¥0.77912¥389.56
1,000¥0.54127¥541.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.46914¥1,407.42
6,000¥0.43516¥2,610.96
9,000¥0.36087¥3,247.83
30,000¥0.35450¥10,635.00
75,000¥0.31841¥23,880.75
150,000¥0.27595¥41,392.50
Manufacturers Standard Package