Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
736,847 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
50,926 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.50761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 250µA | - | ±20V | 30 pF @ 5 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
1,025 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.71768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 11.1A (Tc) | 4.5V, 10V | 23mOhm @ 15A, 10V | 2.8V @ 250µA | 29.5 nC @ 10 V | ±20V | 900 pF @ 50 V | - | 2.5W (Ta), 5.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,286 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.04802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 2.5V, 10V | 1.6mOhm @ 25A, 10V | 1.4V @ 250µA | 625 nC @ 10 V | ±12V | 22000 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 1 : ¥16.50000 Cut Tape (CT) 3,000 : ¥7.44405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 60A (Tc) | 4.5V, 10V | 6.6mOhm @ 20A, 10V | 3V @ 250µA | 80 nC @ 10 V | ±20V | 2866 pF @ 50 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 1 : ¥6.16000 Cut Tape (CT) 4,000 : ¥2.33719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tc) | 10V | 1.05Ohm @ 500mA, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±30V | 250 pF @ 25 V | - | 2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
0 In Stock Check Lead Time | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.62189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 4.5V, 10V | 59mOhm @ 5A, 10V | 2.5V @ 250µA | 15 nC @ 4.5 V | ±20V | 1050 pF @ 50 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
0 In Stock Check Lead Time | 1 : ¥11.74000 Cut Tape (CT) 2,500 : ¥4.86694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 19.7A (Tc) | 6V, 10V | 10mOhm @ 15A, 10V | 3.3V @ 250µA | 69 nC @ 10 V | ±20V | 2410 pF @ 50 V | - | 3.5W (Ta), 7.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |