Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,085 In Stock | 1 : ¥47.86000 Cut Tape (CT) 5,000 : ¥22.37172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 12.8A (Tc) | - | - | 1.6V @ 960µA | -10V | 157 pF @ 400 V | - | 55.5W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TSON-8-6 | 8-PowerTDFN | |||
1,477 In Stock | 1 : ¥93.02000 Cut Tape (CT) 3,000 : ¥54.80045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 15A (Tc) | - | - | 1.6V @ 2.6mA | -10V | 380 pF @ 400 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-LSON-8-1 | 8-LDFN Exposed Pad | |||
794 In Stock | 1 : ¥101.56000 Cut Tape (CT) 800 : ¥70.09563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 31A (Tc) | - | - | 1.6V @ 2.6mA | -10V | 380 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-DSO-20-85 | 20-PowerSOIC (0.433", 11.00mm Width) |