Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120,807 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.54535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 3.5Ohm @ 230mA, 10V | 1.4V @ 26µA | 1.4 nC @ 10 V | ±20V | 41 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
18,503 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥2.55900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.5A (Ta) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 47.5 nC @ 5 V | ±25V | 4234 pF @ 20 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI5060-8 | 8-PowerTDFN |