Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
913,176 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 10V | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 260mW (Ta), 830mW (Tc) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | |||
41,894 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.20368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.8V, 4.5V | 39mOhm @ 4.7A, 4.5V | 1V @ 250µA | 19 nC @ 4.5 V | ±8V | 1020 pF @ 10 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
8,835 In Stock | 1 : ¥7.14000 Cut Tape (CT) 4,000 : ¥2.95637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 2.5V, 4.5V | 45mOhm @ 6.3A, 4.5V | 1V @ 250µA | 15 nC @ 4.5 V | ±8V | 500 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
8,517 In Stock 5,000 Factory | 1 : ¥7.88000 Cut Tape (CT) 2,500 : ¥3.24501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6.7A (Ta) | 1.8V, 4.5V | 28mOhm @ 6.7A, 4.5V | 1.5V @ 250µA | 21 nC @ 4.5 V | ±8V | 1290 pF @ 6 V | - | 52W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
17,516 In Stock | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥4.07707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Ta) | 10V | 185mOhm @ 2.4A, 10V | 4V @ 1mA | 14.3 nC @ 10 V | ±20V | 492 pF @ 25 V | - | 1W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
7,837 In Stock 80,000 Factory | 1 : ¥10.02000 Cut Tape (CT) 4,000 : ¥4.15726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 2.5V, 4.5V | 50mOhm @ 6A, 4.5V | 1V @ 250µA | 20 nC @ 4.5 V | ±8V | 1200 pF @ 16 V | - | 8.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
6,928 In Stock | 1 : ¥10.18000 Cut Tape (CT) 4,000 : ¥2.50962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.5A (Tc) | 5V, 10V | 50mOhm @ 2A, 10V | 1V @ 250µA | 9 nC @ 10 V | ±16V | 330 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
6,000 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥3.99653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.2A (Ta) | 4.5V, 10V | 243mOhm @ 2.2A, 10V | 3V @ 250µA | 3 nC @ 10 V | ±20V | 163 pF @ 50 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad |